Moldex 9400 Gas Filter for use with 7000 and 9000 Series Mask

  • RS-artikelnummer 907-6245
  • Tillv. art.nr 9400
  • Tillverkare / varumärke Moldex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

Series 7000 ABEK1 Gas Filter

This Moldex Series 7000 ABEK1 Gas Filter is easy to use and forms part of the Moldex EasyLock filter system. Moldex Series 7000 meets the requirements of EN 140:1998 and are manufactured in an ISO 9001 certified plant so you can be assured of high quality production.

Features and Benefits

No additional parts required with the Moldex EasyLock filter system
100% PVC free products and packaging – so they are better for your health as well as the environment

Specifikationer
Attribute Value
Type Filter
Filter Type Gas
For Use With 7000 and 9000 Series Mask
Tillfälligt slut i lager – restorder för leverans 2020-07-24
Pris (ex. moms) 1 Box of 10
1 295,29 kr
(exkl. moms)
1 619,11 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 - 6
1 295,29 kr
129,529 kr
7 - 14
1 243,48 kr
124,348 kr
15 - 39
1 204,62 kr
120,462 kr
40 +
1 139,86 kr
113,986 kr
Related Products
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator. Stylish spectacle designFully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverageAnti-mist and Anti-scratch coating on lensDisposable filter maskReusable filter holder for an ...
The 3M 6000 series 6096 A2B2E2K2hqP3 R + ...
Description:
The 3M 6000 series 6096 A2B2E2K2hqP3 R + Formaldehyde Gas and Vapour Filters are designed specifically for organic vapours, inorganic and acid gases, Ammonia, Mercury Particulates and Formaldehyde. These gas and vapour filters employ a counterbalanced, streamlined design to minimise ...
The 3M™ 6099 protects against organic vapours (boiling ...
Description:
The 3M™ 6099 protects against organic vapours (boiling point above 65°C, inorganic vapours, acid gases, ammonia and its derivatives, mercury, formaldehyde up to 10ppm and particulates. Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection ...
The JSP filter is a reusable respirator accessory ...
Description:
The JSP filter is a reusable respirator accessory with low profile cover that protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats. It is a bayonet connector. For use with Force 8™ Half Mask ...