Schneider Electric Retaining Clip for use with Socket RGZ

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): ID
Produktdetaljer

Plastic maintaining clamp - for interface relay socket rgz

Specifikationer
Attribute Value
Material Plastic
Accessory Type Clamp
For Use With Socket RGZ
Series Zelio Relay
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
Tidigare 34,80 kr
18,55 kr
(exkl. moms)
23,19 kr
(inkl. moms)
Enheter
Per unit
1 +
18,55 kr
Related Products
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems. Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operationsDimensions: H78.6mm, W15.8mm, D76mmInstant ejection of relay using plastic retaining ...
Relay compatible with momentary voltage drops up to ...
Description:
Relay compatible with momentary voltage drops up to 50% of rated voltageHigh capacity and high dielectric strengthFlame-resistance UL94V-0 insulation materialChoice of connection types available - quick-connect or PCB terminalsSuitable DIN rail/surface socket (Front connecting socket) and relay mounting clip ...
or DC; 30 x 10. Cadmium-free contactsLED and ...
Description:
or DC; 30 x 10. Cadmium-free contactsLED and mechanical indicatorManual/ lockable test facilityContact material: AgNi or Gold PlatedMechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍Isolation coil to contact: 2.5kV(ac)Dimensions: W22.5 x D28 x ...
A range of sockets and accessories designed for ...
Description:
A range of sockets and accessories designed for use with the Finder 95 series relays. PCB SocketQuick connect terminalsRated at 10A – 250 VMetal retaining clipDielectric strength >6 kV between coil and contactsIP20 protection rating.