- RS-artikelnummer:
- 232-5891
- Tillv. art.nr:
- 700201
- Tillverkare / varumärke:
- Moldex
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 232-5891
- Tillv. art.nr:
- 700201
- Tillverkare / varumärke:
- Moldex
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Moldex Reusable Half Respirator Mask, Size Medium, Blue - 7000 Series - 700201
Use this half respirator mask from Moldex to protect your lungs from harmful contaminants. As it only covers half of your face, it allows you to maintain a full field of vision for use in precision tasks. Its light weight of 98g makes it comfortable to wear for long periods of time. It uses the Moldex EASYLOCK® filter system for quick, tool-free filter changes. This breathing device is hypoallergenic, so it won't irritate your skin.
Features & Benefits
• Extra wide sealing area for enhanced comfort
• Adjustable head cradle and ergonomic neck buckles for a customised fit
• Compatible with safety glasses and welding helmets for complete protection
• Adjustable head cradle and ergonomic neck buckles for a customised fit
• Compatible with safety glasses and welding helmets for complete protection
Applications
• Chemical processing
• Printing and textile manufacturing
• Laboratories
• Printing and textile manufacturing
• Laboratories
How does the EASYLOCK® system work?
The filters simply click into place on the mask body, so there's no need for any adapters or filter holders.
Specifikationer
Attribute | Value |
---|---|
Type | Half Mask |
Size | M |
Hypoallergenic | Yes |
Series | 7000 |
Includes Replacement Filters | No |
Colour | Blue |