- RS-artikelnummer:
- 728-8620
- Tillv. art.nr:
- 105-P10-5A
- Tillverkare / varumärke:
- ETA
Tillfälligt slut i lager – restorder för leverans 2024-06-24
Lagt till varukorgen
Pris (ex. moms) Varje
154,25 kr
(exkl. moms)
192,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 154,25 kr |
15 - 24 | 146,27 kr |
25 + | 141,78 kr |
- RS-artikelnummer:
- 728-8620
- Tillv. art.nr:
- 105-P10-5A
- Tillverkare / varumärke:
- ETA
Lagstiftning och ursprungsland
Produktdetaljer
105 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Trip-free, snap action mechanism
Snap-in panel mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Approvals
UL; CSA; VDE; SEV; NEMKO
Specifikationer
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 1 |
Voltage Rating | 240V |
Width | 14mm |
Series | 105 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 240V |
Mounting Style | Snap In |
Rated DC Voltage | 48V |
Overall Length | 19mm |
Terminal Contact Type | Blade |
Overall Width | 19mm |
Overall Dimensions | 19 x 14 x 27.6mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Depth | 27.6mm |
- RS-artikelnummer:
- 728-8620
- Tillv. art.nr:
- 105-P10-5A
- Tillverkare / varumärke:
- ETA