- RS-artikelnummer:
- 827-2171
- Tillv. art.nr:
- AF60P-060S
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 827-2171
- Tillv. art.nr:
- AF60P-060S
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
Produktdetaljer
Modular Air Filter AF60 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifikationer
Attribute | Value |
---|---|
Filtration Size | 5µm |
For Manufacturer Series | AF60 |