- RS-artikelnummer:
- 261-8085
- Tillv. art.nr:
- 194E-A32-TN
- Tillverkare / varumärke:
- Allen Bradley
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
94,52 kr
(exkl. moms)
118,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 94,52 kr |
- RS-artikelnummer:
- 261-8085
- Tillv. art.nr:
- 194E-A32-TN
- Tillverkare / varumärke:
- Allen Bradley
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
4th Pole, Neutral Terminal & Auxiliary Contacts for Base Mounting Switch
Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)
4th pole is early make, late break. Fully rated neutral
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Note
The 1NO + 1NC auxiliary contacts are available in standard and make-before-break (MBB) versions
Standards
IEC 947, VDE 0660
Approvals
UL, CSA
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Specifikationer
Attribute | Value |
---|---|
Series | 194E-A32 |
For Use With | 194E-A32 |
Accessory Type | Neutral Terminal |
- RS-artikelnummer:
- 261-8085
- Tillv. art.nr:
- 194E-A32-TN
- Tillverkare / varumärke:
- Allen Bradley