- RS-artikelnummer:
- 204-7682
- Tillv. art.nr:
- 2900456
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
Alternativ
Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Pin 120V ac DIN Rail Module
205,14 kr
Var (i ett paket med 10)
RS-artikelnummer: 224-9884
- RS-artikelnummer:
- 204-7682
- Tillv. art.nr:
- 2900456
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
The Phoenix Contact 6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side with push-in connection method. It is compatible without relay or solid-state relay with sensor supply voltage distribution (BB). Its operating input voltage is 120 V AC.
1 N/O contact type
-40°C to 55°C ambient operating temperature (operation)
LED status display
-40°C to 55°C ambient operating temperature (operation)
LED status display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Series | PLC |
Mounting Type | DIN Rail |
- RS-artikelnummer:
- 204-7682
- Tillv. art.nr:
- 2900456
- Tillverkare / varumärke:
- Phoenix Contact