Phoenix Contact 3 Pin Relay Socket, 250V ac/dc for use with RIF Series

  • RS-artikelnummer 174-3590
  • Tillv. art.nr 2900936
  • Tillverkare / varumärke Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Phoenix Contact RIF-3-BSC/3X21

2900936 is a grey, 40mm, relay base for octal relays. The relay socket is designed for DIN rail mounting on NS 35/7.5.

Features and Benefits

• Operating temperature range of -40°C to +85°C
• Screw connection
• 3 changeover contacts
• Mount in any position

Specifikationer
Attribute Value
Voltage 250V ac/dc
For Use With RIF Series
Accessory Type Base
Series RIF-3
Mounting Type NS 35
Termination Type Screw
Number of Contacts 3
Current Rating 10.5A
Tillfälligt slut i lager – restorder för leverans 2020-08-04
Pris (ex. moms) Each
49,85 kr
(exkl. moms)
62,31 kr
(inkl. moms)
Enheter
Per unit
1 +
49,85 kr
Related Products
These high power relays are slim,compact and evironmentally ...
Description:
These high power relays are slim,compact and evironmentally friendly through the use of cadmium free contacts and lead free solder. Typical applications for these power relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, ...
Range of plug-in automation relays on an RHZ-21-type ...
Description:
Range of plug-in automation relays on an RHZ-21-type base.The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.Relay self-locks onto the base by snap-fitting.
Relays have a test button, LED indication and ...
Description:
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The ...
Finder 55 series relay accessories including sockets, coil ...
Description:
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules. Depending on module selected, they can provide; Suppression of coil back emf on switch-off LED indication to show when the coil in energized Protection against reverse polarity ...