- RS-artikelnummer:
- 796-5806
- Tillv. art.nr:
- ES1G R3
- Tillverkare / varumärke:
- Taiwan Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 796-5806
- Tillv. art.nr:
- ES1G R3
- Tillverkare / varumärke:
- Taiwan Semiconductor
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 30A |