- RS-artikelnummer:
- 759-9730
- Tillv. art.nr:
- FFH60UP40S3
- Tillverkare / varumärke:
- onsemi
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
67,21 kr
(exkl. moms)
84,01 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 67,21 kr |
5 - 9 | 65,32 kr |
10 - 14 | 63,77 kr |
15 - 19 | 61,88 kr |
20 + | 60,44 kr |
- RS-artikelnummer:
- 759-9730
- Tillv. art.nr:
- FFH60UP40S3
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247 |
Maximum Continuous Forward Current | 60A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Rectifier |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 85ns |
Peak Non-Repetitive Forward Surge Current | 600A |
- RS-artikelnummer:
- 759-9730
- Tillv. art.nr:
- FFH60UP40S3
- Tillverkare / varumärke:
- onsemi