- RS-artikelnummer:
- 751-5168
- Tillv. art.nr:
- ZHCS350TA
- Tillverkare / varumärke:
- DiodesZetex
Denna produkt har utgått
- RS-artikelnummer:
- 751-5168
- Tillv. art.nr:
- ZHCS350TA
- Tillverkare / varumärke:
- DiodesZetex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Continuous Forward Current | 350mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 810mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 1.6ns |
Peak Non-Repetitive Forward Surge Current | 4.2A |
- RS-artikelnummer:
- 751-5168
- Tillv. art.nr:
- ZHCS350TA
- Tillverkare / varumärke:
- DiodesZetex