ROHM 45V 20A, Dual Diode, 2 + Tab-Pin D2PAK RBQ20NS45ATL

  • RS-artikelnummer 171-4030
  • Tillv. art.nr RBQ20NS45ATL
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): KR
Produktdetaljer

ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Cathode common type.
Low IR type, highly reliable.

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type LPDS, TO-263S
Maximum Continuous Forward Current 20A
Peak Reverse Repetitive Voltage 45V
Diode Type Schottky
Pin Count 2 + Tab
Maximum Forward Voltage Drop 650mV
Number of Elements per Chip 2
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 100A
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 1000)
5,899 kr
(exkl. moms)
7,374 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
1000 - 1000
5,899 kr
5 899,00 kr
2000 - 4000
5,657 kr
5 657,00 kr
5000 - 9000
5,506 kr
5 506,00 kr
10000 +
5,294 kr
5 294,00 kr
Nästa dag-leverans inte möjlig
Related Products
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...
The Trench MOS Barrier Schottky (TMBS) Rectifier Series ...
Description:
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast ...
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
45 V, 10 A extremely low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) ...