- RS-artikelnummer:
- 171-4008
- Tillv. art.nr:
- RB238NS150TL
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 171-4008
- Tillv. art.nr:
- RB238NS150TL
- Tillverkare / varumärke:
- ROHM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
RB238NS150 is Standard Schottky Barrier Diode for switching power supply.
Cathode common type
High reliability
Super low VF
Application:
Switching Power Supply
High reliability
Super low VF
Application:
Switching Power Supply
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LPDS, TO-263S |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 150V |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 920mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 100A |
- RS-artikelnummer:
- 171-4008
- Tillv. art.nr:
- RB238NS150TL
- Tillverkare / varumärke:
- ROHM