- RS-artikelnummer:
- 166-1938
- Tillv. art.nr:
- ES2C
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 166-1938
- Tillv. art.nr:
- ES2C
- Tillverkare / varumärke:
- ON Semiconductor
Lagstiftning och ursprungsland
Produktdetaljer
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 900mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 20ns |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS-artikelnummer:
- 166-1938
- Tillv. art.nr:
- ES2C
- Tillverkare / varumärke:
- ON Semiconductor