- RS-artikelnummer:
- 165-8510
- Tillv. art.nr:
- MBR30100CT-LJ
- Tillverkare / varumärke:
- DiodesZetex
Denna produkt har utgått
- RS-artikelnummer:
- 165-8510
- Tillv. art.nr:
- MBR30100CT-LJ
- Tillverkare / varumärke:
- DiodesZetex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 15A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 840mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 190A |
- RS-artikelnummer:
- 165-8510
- Tillv. art.nr:
- MBR30100CT-LJ
- Tillverkare / varumärke:
- DiodesZetex