- RS-artikelnummer:
- 153-1974
- Tillv. art.nr:
- PMEG45U10EPDAZ
- Tillverkare / varumärke:
- Nexperia
Denna produkt har utgått
- RS-artikelnummer:
- 153-1974
- Tillv. art.nr:
- PMEG45U10EPDAZ
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
Produktdetaljer
45 V, 10 A extremely low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-1289 |
Maximum Continuous Forward Current | 14A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 34ns |
Peak Non-Repetitive Forward Surge Current | 180A |