Friwo 11.1V Plug In Terminal Lithium Rechargeable Battery, 2600mAh 3

  • RS-artikelnummer 905-5829
  • Tillv. art.nr 5500089
  • Tillverkare / varumärke Friwo
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Friwo Li-Ion Battery Pack

Cable length: 50mm
Safe battery packs with long life cycles
Connector:PIN1 GND Black PIN2 NTC Yellow PIN3 PLUS Red
Engineering, assembly and approval of customized battery packs
Engineering and production capacities plus UN- and ADRcompliant transport services

Approvals

CE, UL, RoHS and UN

Specifikationer
Attribute Value
Chemistry Lithium-Ion
Nominal Voltage 11.1V
Number of Cells 3
Capacity 2.6Ah
Terminal Type Plug In
Operating Temperature Range -20 +60°C
25 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 107,41 kr
(exkl. moms)
1 384,26 kr
(inkl. moms)
Enheter
Per unit
1 +
1 107,41 kr
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
A connector system designed specifically for electrically operated ...
Description:
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on ...
The Yuasa YUCEL series is specially designed for ...
Description:
The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals. • Lead Acid (SLA)• Sealed battery• ...