- RS-artikelnummer:
- 530-6325
- Tillv. art.nr:
- RSMGL2808
- Tillverkare / varumärke:
- ENIX Energies
Denna produkt har utgått
- RS-artikelnummer:
- 530-6325
- Tillv. art.nr:
- RSMGL2808
- Tillverkare / varumärke:
- ENIX Energies
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
ENIX Energies Lithium Ion Batteries
ENIX Energies have brought to you a range of lithium rechargeable battery packs, these feature lithium cells arranged in combination. They all have a high, reliable charge density that offer lasting results. The actual voltage and capacity whilst in use will be effected by various factors, these include the temperature, discharge rate, method and end point voltage amongst any other variables that should be considered.
Features and Benefits
High energy density
Maintenance free
Long life cycle
Complies with UN transport regulations
Suitable for air transport
In-built circuit protection
Maintenance free
Long life cycle
Complies with UN transport regulations
Suitable for air transport
In-built circuit protection
Typical Applications of a Lithium Rechargeable Battery
Lithium Ion cells are an attractive way of powering a variety of electronic devices
Electric industry
Industrial and commercial use
Lithium batteries are used widely, ranging from electric vehicles to radio-controlled childrens toys
Digital clocks, digital cameras and other products alike
They are a great solution for when a higher voltage or current needs to be supply power
Electric industry
Industrial and commercial use
Lithium batteries are used widely, ranging from electric vehicles to radio-controlled childrens toys
Digital clocks, digital cameras and other products alike
They are a great solution for when a higher voltage or current needs to be supply power
Are Lithium Batteries Harmful?
Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Caution Advice
Please do not store in a fully discharged condition
Please do not charge or discharge with more than the specified current
Please do not short circuit
Please do not incinerate or mutilate the battery
Please do not solder directly to the battery
Please do not recharge in a hermetically sealed container
Caution
Use only the approved charger
Warning
Use only within the allowed parameters
Specifikationer
Attribute | Value |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 3.7V |
Number of Cells | 3 |
Capacity | 1.84Ah |
Terminal Type | Wire Lead |
Operating Temperature Range | -10 → +50°C |
Number of Batteries Supplied | 1 |