Ansmann 7.4V Wire Lead Terminal Lithium Rechargeable Battery, 3450mAh 2

  • RS-artikelnummer 144-5693
  • Tillv. art.nr 2447-3030-20-520
  • Tillverkare / varumärke Ansmann
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Ansmann Standard Lithium-Ion Batteries

The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. It features an integrated safety board the rechargeable batteries are suitable for the most common applications.

The maintenance-free rechargeable batteries can be connected in parallel or in a series to give a higher capacity or voltage.

Features and Benefits

• Pre-wired
• Rechargeable
• High energy density
• Tested and approved to UN38.3
• Thermally stable
• Various series and parallel cell configurations are available

Typical Applications

Lithium Rechargeable batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Mobile Phones

• House telephones

• Computers

• Walkie-Talkie devices

FAQ's

Are Lithium Batteries Harmful?

Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.

How to store Lithium batteries?

Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.

Note

Follow charging instructions

Caution

Do not charge below 0゚C

Warning

  • Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture
Specifikationer
Attribute Value
Chemistry Lithium-Ion
Nominal Voltage 7.4V
Number of Cells 2
Capacity 3.45Ah
Terminal Type Wire Lead
Operating Temperature Range -20 +60°C
23 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
492,49 kr
(exkl. moms)
615,61 kr
(inkl. moms)
Enheter
Per unit
1 +
492,49 kr
Related Products
Chargers specially designed to charge CR123 & CR-V3 ...
Description:
Chargers specially designed to charge CR123 & CR-V3 batteries which are mainly used for digital cameras and portable instrumentation. CR-123 & CR-V3 lithium ion batteriesRechargeable up to 1000 timesLightweightOptimum use for high discharge digital electronics.
The Unilite PS-RB2LION is a Lithium Ion rechargeable ...
Description:
The Unilite PS-RB2LION is a Lithium Ion rechargeable battery comprising of a 2600 mAh LG battery and housing. Offering unrivalled running times of all the Unilite range, the PS-RB2LION battery can be charged using the Unilite multinational charger (RS 122-3116) ...
An RS Pro Li-Polymer rechargeable battery is the ...
Description:
An RS Pro Li-Polymer rechargeable battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply. These flat shaped batteries provide a much higher specific energy than ...
This RS PRO Li-Polymer rechargeable 5.2 Ah battery ...
Description:
This RS PRO Li-Polymer rechargeable 5.2 Ah battery pack is the best way of adding an autonomous and stable power supply to your project that requires mobility and long-lasting energy supply. Compared to NiMh cells these Li-ion battery packs offer ...