Raspberry Pi Plastic Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in Red, White
- RS-artikelnummer:
- 909-8132
- Tillv. art.nr:
- TZT 241 AAA-01
- Tillverkare / varumärke:
- Raspberry Pi
470 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
39,51 kr
(exkl. moms)
49,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 39,51 kr |
5 - 9 | 39,11 kr |
10 + | 38,70 kr |
- RS-artikelnummer:
- 909-8132
- Tillv. art.nr:
- TZT 241 AAA-01
- Tillverkare / varumärke:
- Raspberry Pi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Official Case for Raspberry Raspberry Pi 3 B
From Raspberry Pi the official Raspberry Pi 3 case designed to enclose and protect your Raspberry Pi 3 Model B development board. This Raspberry Pi 3 case is both stylish and lightweight and made from high quality moulded plastic. The RPi case has a modular construction consisting of 5 pieces which easily snap together without the need for any tooling or screws. The modular design of this Pi 3 Model B case means allow the sides and top to be removed allowing quick access to internal GPIO connections and interfaces
Raspberry Pi 3 Model B Case Components
Two Part Case Body
The main body of this Raspberry Pi 3 case consists of a top half and bottom half that snap together to form a protective covering for the RPi and other sensitive electronic components. The Raspberry Pi 3 enclosure features cut outs for micro-SD, USB and Ethernet ports. Apertures or light tunnels in the sides of the enclosure allow status LEDs to be visible through the case. Pegs incorporated into the base of the case are designed to fit the holes on the RPi board for accurate alignment. The top of the Raspberry Pi case features a large cut-out allowing room for accessory cables. Anti-slip stick on feet are provided to secure the base of the Pi case firmly to a surface.
2 x Sides and Lid
The sides and lid of this modular Raspberry Pi case are both easily removable providing design flexibility and allowing easy access to internal connections such as GPIO pins. The sides incorporate cut-outs for all the main connector ports. The lid provides protection to the internal components and its sleek, polished design provides an attractive appearance. The official Raspberry Pi case can also be used without the lid which allows space when using HAT (Hardware Attached on Top) boards as well as offering extra ventilation.
Key Features and Benefits
Suitable for use with Raspberry Pi 3 Model B development board
Easy to assemble snap together modular design
Compact, stylish and lightweight
Apertures for visibility of status LEDs though the case
Removable sides and lid for easy access to GPIO pins and interfaces
Pegs in base for alignment of Raspberry Pi 3 board
Cut-outs for primary ports including micro-SD port
Large cut out in top cover for accessory cables
Anti-slip stick on feet for secure mounting
Available in a choice of eye catching colours
Easy to assemble snap together modular design
Compact, stylish and lightweight
Apertures for visibility of status LEDs though the case
Removable sides and lid for easy access to GPIO pins and interfaces
Pegs in base for alignment of Raspberry Pi 3 board
Cut-outs for primary ports including micro-SD port
Large cut out in top cover for accessory cables
Anti-slip stick on feet for secure mounting
Available in a choice of eye catching colours
Note
This Official Raspberry Pi case is designed for the Raspberry Pi 3 Model B, but it will also protect your Raspberry Pi B+ or Raspberry Pi 2 if you can accept blocking the LED light pipes.
Raspberry Pi development board is not included
Raspberry Pi development board is not included
Specifikationer
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ |
Colour | Red, White |
Series | Official |
External Dimensions | 97 x 70 x 25mm |
Body Material | Plastic |