Offical Raspberry Pi Case, Red, White

  • RS-artikelnummer 909-8132
  • Tillv. art.nr TZT 241 AAA-01
  • Tillverkare / varumärke Raspberry Pi
Datablad
Legislation and Compliance
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

Official Case for Raspberry Raspberry Pi 3 B

From Raspberry Pi the official Raspberry Pi 3 case designed to enclose and protect your Raspberry Pi 3 Model B development board. This Raspberry Pi 3 case is both stylish and lightweight and made from high quality moulded plastic. The RPi case has a modular construction consisting of 5 pieces which easily snap together without the need for any tooling or screws. The modular design of this Pi 3 Model B case means allow the sides and top to be removed allowing quick access to internal GPIO connections and interfaces

Raspberry Pi 3 Model B Case Components

Two Part Case Body

The main body of this Raspberry Pi 3 case consists of a top half and bottom half that snap together to form a protective covering for the RPi and other sensitive electronic components. The Raspberry Pi 3 enclosure features cut outs for micro-SD, USB and Ethernet ports. Apertures or light tunnels in the sides of the enclosure allow status LEDs to be visible through the case. Pegs incorporated into the base of the case are designed to fit the holes on the RPi board for accurate alignment. The top of the Raspberry Pi case features a large cut-out allowing room for accessory cables. Anti-slip stick on feet are provided to secure the base of the Pi case firmly to a surface.

2 x Sides and Lid

The sides and lid of this modular Raspberry Pi case are both easily removable providing design flexibility and allowing easy access to internal connections such as GPIO pins. The sides incorporate cut-outs for all the main connector ports. The lid provides protection to the internal components and its sleek, polished design provides an attractive appearance. The official Raspberry Pi case can also be used without the lid which allows space when using HAT (Hardware Attached on Top) boards as well as offering extra ventilation.

Key Features and Benefits

• Suitable for use with Raspberry Pi 3 Model B development board
• Easy to assemble snap together modular design
• Compact, stylish and lightweight
• Apertures for visibility of status LEDs though the case
• Removable sides and lid for easy access to GPIO pins and interfaces
• Pegs in base for alignment of Raspberry Pi 3 board
• Cut-outs for primary ports including micro-SD port
• Large cut out in top cover for accessory cables
• Anti-slip stick on feet for secure mounting
• Available in a choice of eye catching colours

Note

This Official Raspberry Pi case is designed for the Raspberry Pi 3 Model B, but it will also protect your Raspberry Pi B+ or Raspberry Pi 2 if you can accept blocking the LED light pipes.

Raspberry Pi development board is not included

Specifikationer
Attribute Value
For Use With Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+
Colour Red, White
Series Offical
External Dimensions 97 x 70 x 25mm
Body Material Plastic
4599 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
71,50 kr
(exkl. moms)
89,38 kr
(inkl. moms)
Enheter
Per unit
1 +
71,50 kr
Relaterte Produkter
What’s included?1 x Raspberry Pi 3 Model B+ ...
Description:
What’s included?1 x Raspberry Pi 3 Model B+ (137-3331)1 x Black Case (167-7046)The CaseThe Raspberry Pi cases are designed to protect the Raspberry Pi board. This sleek black case clips together around the Pi board and features all the relevant ...
From Pi Supply a case for enclosing and ...
Description:
From Pi Supply a case for enclosing and protecting your Pi Power over Ethernet Raspberry Pi HAT and a Raspberry Pi 3 Model B and keeping the wiring tidy. This Raspberry Pi 3 case has a robust and attractive design ...
Pi Camera Box Bundle includes Pi Camera Box ...
Description:
Pi Camera Box Bundle includes Pi Camera Box Case, Magnetic Fish-Eye Lens and Camera Box Wall Mount. The bundle is suitable for housing the Raspberry Pi computer with Pi Camera module. The design prevents damaging the fragile ribbon on the ...
ModMyPi PiOT Relay Board case is for bringing ...
Description:
ModMyPi PiOT Relay Board case is for bringing together the Raspberry Pi B+/2/3 and the PiOT Relay Board . The case allows access to all four relays and Raspberry Pi Ports giving protection from any high-voltages. Laser Cut AcrylicEasy Assemble ...