- RS-artikelnummer:
- 904-8464
- Tillv. art.nr:
- RN-1723-EK
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 904-8464
- Tillv. art.nr:
- RN-1723-EK
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RN1723 802.11b/g Wi-Fi Development Kit
The Microchip RN-1723-EK is an evaluation platform with which users can develop the RN1723 802.11 b/g Wi-Fi Module. Users can access the on-board device directly via USB, or can utilise the UART interface to communicate via an MCU.
The board can be powered through the USB connector or two AAA batteries inserted into the mount on the rear. The latter method is particularly useful for testing and developing the RN1723 battery powered IoT applications.
The board can be powered through the USB connector or two AAA batteries inserted into the mount on the rear. The latter method is particularly useful for testing and developing the RN1723 battery powered IoT applications.
Features
RN1723 802.11b/g Wi-Fi Module
Ultra-low power: 4 μA sleep, 40 mA Rx, 180 mA Tx at +10 dBm
Complete on-board TCP/IP networking stack
Configurable transmit power: 0 to +12 dBm
UART hardware interface
Up to 1 Mbps data rate over UART
Powered by 2 x AAA batteries or via USB cable
Push buttons for AP/WPS mode and reset signals
Supports both Adhoc and SoftAP mode (including SoftAP for Android)
10 general-purpose digital I/O pins
8 analogue sensor interfaces; configurable sensor power outputs 0 to 3.3V DC
Real-time clock for wakeup and time stamping
Wi-Fi Alliance certified for WPA2-PSK
FCC/CE/IC certified and RoHS compliant
Ultra-low power: 4 μA sleep, 40 mA Rx, 180 mA Tx at +10 dBm
Complete on-board TCP/IP networking stack
Configurable transmit power: 0 to +12 dBm
UART hardware interface
Up to 1 Mbps data rate over UART
Powered by 2 x AAA batteries or via USB cable
Push buttons for AP/WPS mode and reset signals
Supports both Adhoc and SoftAP mode (including SoftAP for Android)
10 general-purpose digital I/O pins
8 analogue sensor interfaces; configurable sensor power outputs 0 to 3.3V DC
Real-time clock for wakeup and time stamping
Wi-Fi Alliance certified for WPA2-PSK
FCC/CE/IC certified and RoHS compliant
Kit Contents
1 x RN1723 802.11b/g Wi-Fi Development Kit
1 x USB Cable
1 x USB Cable
WLAN (Wireless Local Area Network) - Microchip Technology
Specifikationer
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Development Kit |
Featured Device | RN1723 |
Frequency | 2.4GHz |