Parallax Inc Xbee 2.4GHz RF Transceiver Development Kit for USB adapter

  • RS-artikelnummer 781-3077
  • Tillv. art.nr 32440
  • Tillverkare / varumärke Parallax Inc
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

XBee 802.15.4 Wireless Communications Kit

The XBee Wireless Pack is a complete RF solution for wireless PC to microcontroller project communication. Compatible with a variety of microcontrollers, this kit provides the hardware necessary to set up and test an IEEE 802.15.4 compliant wireless communication link with a PC. The included hardware also allows range and packet tests to be conducted. Adding additional modules and adapter boards will allow you to connect more nodes and construct a wireless network.

Communication Protocol: IEEE 802.15.4 Low-Rate, Wireless Personal Area Network (LR-WPAN)
RF Carrier Frequency: 2.4 GHz ISM Band
Data Rate: up to 115200 bps (Default 9600 bps)
Range: 100 m (Line of Sight)
PC communication: USB
MCU communication: serial UART
Applications: Remote control/sensing, local communication for the Internet of Things (IoT)

Kit Contains:
2 x XBee 802.15.4 with PCB antenna modules
XBee USB adapter for easy PC connection
XBee 5/3.3 V adapter for microcontroller connection
Header strips
On-line Getting Started Guide at http://learn.parallax.com/KickStart/32440

Note

Soldering is required to assemble the XBee Adapter Board and XBee USB Adapter Board. Extra XBee modules are available under RS Part No. 761-7403

WPAN (IEEE 802.15.4) - Parallax

Specifikationer
Attribute Value
RF Technology RF Transceiver
Kit Classification Development Kit
For Use With USB adapter
Frequency 2.4GHz
Kit Name XBee
Denna produkt har utgått
Related Products
The Silicon Labs Mighty Gecko family (EFR32MG) of ...
Description:
The Silicon Labs Mighty Gecko family (EFR32MG) of System-On-Chips (SoC) integrates a 2.4GHz single- or 2.4GHz/Sub-1GHz dual-band radio with a 32-bit ARM Cortex-M4 core for ZigBee and Thread Mesh networking. Simplicity Studio provides comprehensive wireless development and debug tools such ...
The Blue Gecko Bluetooth Low Energy Wireless SoC ...
Description:
The Blue Gecko Bluetooth Low Energy Wireless SoC Starter Kit includes a Bluetooth Low Energy Software Stack and integrated debug adapter. This enables developers to quickly establish a Bluetooth connection and evaluate Blue Gecko SoCs. With the supporting Simplicity Studio ...
The WGM110 Wi-Fi Expansion Kit is an add-on ...
Description:
The WGM110 Wi-Fi Expansion Kit is an add-on board that can plug into the EFM32GG11, EFM32PG1 and EFM32PG12 starter-kits (STKs). The expansion kit enables an MCU + Wi-Fi reference design, allowing you to very quickly get started and build connected ...
The EZRadio EZR-LEDK2W-xxx Two-Way Link Demo Kit contains ...
Description:
The EZRadio EZR-LEDK2W-xxx Two-Way Link Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4455 wireless transceiver chip. The RFStick has four LEDs to display information and four push-buttons to enter user commands. The Toolstick Base ...