Seeed Studio 3G Combo Bluetooth, FM Radio, GPS, HAM Radio, UHF, VHF, WiFi, WiMax RF Explorer - 3G Combo for Indoor,
- RS-artikelnummer:
- 174-3290
- Tillv. art.nr:
- 109990009
- Tillverkare / varumärke:
- Seeed Studio
- RS-artikelnummer:
- 174-3290
- Tillv. art.nr:
- 109990009
- Tillverkare / varumärke:
- Seeed Studio
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Seeed Studio Explorer
The Seeed Studio Explorer is a remarkable diagnostic tool used for monitoring and troubleshooting wireless systems and communications. It is a new series of low-cost, portable, RF spectrum analysers designed by Ariel that are available in a variety of frequency ranges. This series of analysers and generators re-defines the handheld, portable RF spectrum analyser. The unit is small and light-wEight, yet offers performance and features comparable to larger, more expensive devices.
Features and Benefits
Frequency band of 15MHz and 2700 MHz
High capacity Lipo for 16hs+ of continuous run
Solid aluminium metal case
High capacity Lipo for 16hs+ of continuous run
Solid aluminium metal case
Applications
Indoor
Outdoor
PC
Outdoor
PC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Classification | 3G Combo |
RF Technology | Bluetooth, FM Radio, GPS, HAM Radio, UHF, VHF, WiFi, WiMax |
Kit Classification | RF Explorer - 3G Combo |
For Use With | Indoor, Mini USB 2.0 Connector, Outdoor, PC |
Kit Name | 3G Combo |
Frequency | 2.4GHz |