Cosel Switching Power Supply, LEB225F-0524, 5V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85 → 264 V ac
- RS-artikelnummer:
- 100-658
- Tillv. art.nr:
- LEB225F-0524
- Tillverkare / varumärke:
- Cosel
Denna produkt har utgått
- RS-artikelnummer:
- 100-658
- Tillv. art.nr:
- LEB225F-0524
- Tillverkare / varumärke:
- Cosel
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Features and Benefits:
Power Factor Correction
Optional remote ON/OFF
Harmonic actuator
Overcurrent, overvoltage, thermal and peak current protection
High peak current capability
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24V dc |
Output Current | 5A/9A |
Power Rating | 225W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 222mm |
Width | 95mm |
Depth | 42mm |
Weight | 700g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |