4 Fan Top Mount Fan Tray

  • RS-artikelnummer 495-7685
  • Tillv. art.nr 806-3634597
  • Tillverkare / varumärke APW
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

IMRAK® 1400 Fan Trays

Top mounted Fan trays for IMRACK 1400 range of cabinets
Does not occupy useable U height
Blanking plates fitted in all unused positions
Power lead not included
4 Fans fitted to each tray

Specifikationer
Attribute Value
Type Fan Tray
Mounting Top Mount
Number of Fans 4
Length 800mm
Width 600mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
2 461,54 kr
(exkl. moms)
3 076,92 kr
(inkl. moms)
Enheter
Per unit
1 +
2 461,54 kr
Nästa dag-leverans inte möjlig
Related Products
Intelligent Fan trays are designed to form an ...
Description:
Intelligent Fan trays are designed to form an integral part of a rack management system and will provide cooling in response not only to thermal conditions and required, pre set temperature limits but also in response to any failure of ...
From RS PRO this 6-fan rack tray is ...
Description:
From RS PRO this 6-fan rack tray is ideal for your server rack needs and requirements. The fan tray can be installed into any 1U rack space to help with ventilation issues, by increasing the airflow between devices. The proximity ...
• Colour RAL 7021• Cut-outs can be fitted ...
Description:
• Colour RAL 7021• Cut-outs can be fitted with brush strips, fan units, perforated cover plates or edge protectors• 1.5 mm steel• Cut-out zones are easy to cut out• With three fans, fully wired, connecting cable IEC 320• RoHS compliant. ...
Contact protected to EN292, T1 and T2Can be ...
Description:
Contact protected to EN292, T1 and T2Can be adapted to sub racksMechanical retainer for mains cableAmbient temperature +70°C maximum3 fan tray 230Vac 15W @ 50Hz, Air flow 162 m³/hr, Maximum static pressure 73Pa, Noise level (per fan) 37dB(A).