- RS-artikelnummer:
- 714-7856
- Tillv. art.nr:
- SG2525AP
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 714-7856
- Tillv. art.nr:
- SG2525AP
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Specifikationer
Attribute | Value |
---|---|
Maximum Switching Frequency | 400 kHz |
Output Current | 400 mA |
Number of Outputs | 2 |
Control Method | Voltage |
Fall Time | 50ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 100ns |
Pin Count | 16 |
Maximum Duty Cycle | 49% |
Dimensions | 10 x 4 x 1.65mm |
PWM Controller Type | Voltage Mode |
Length | 10mm |
Width | 4mm |
Height | 1.65mm |
Maximum Operating Supply Voltage | 35 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |