Analog Devices LT1611CS5#TRMPBF, PWM Current Mode Controller, 1800 kHz, 5-Pin TSOT-23

  • RS-artikelnummer 917-3491
  • Tillv. art.nr LT1611CS5#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Topology Inverting
Maximum Switching Frequency 1800 kHz
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Output Voltage -5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 2.9mm
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 500)
28,775 kr
(exkl. moms)
35,969 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 - 1000
28,775 kr
14 387,50 kr
1500 +
28,056 kr
14 028,00 kr
Related Products
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Integrated 670 V MOSFET with RDS(on) of 4.7 ...
Description:
Integrated 670 V MOSFET with RDS(on) of 4.7 ΩCurrent-Mode Fixed Frequency Operation (65/100/130 kHz)Peak Current: NCP1076 = 650mA / NCP1077 = 800 mASkip-Cycle Operation at Low Peak CurrentDynamic Self-Supply (DSS)Auto-Recovery Output Short Circuit Protection with Timer-Based Detection300 μA No Load ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...