Analog Devices LT1619ES8#PBF, PWM Current Mode Controller, 1.5 A, 360 kHz, 1.9 → 18 V, 8-Pin SOIC

  • RS-artikelnummer 145-6794
  • Tillv. art.nr LT1619ES8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifikationer
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 30ns
Fall Time 35ns
Maximum Duty Cycle 92%
Maximum Switching Frequency 360 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 1.5 A
Synchronous Pin Yes
Typical Operating Supply Voltage 1.9 → 18 V
Height 1.498mm
Length 5mm
Width 3.988mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 5.004 x 3.988 x 1.498mm
Tillfälligt slut i lager – restorder för leverans 2020-12-23
Pris (ex. moms) Each (In a Tube of 100)
28,417 kr
(exkl. moms)
35,521 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 - 200
28,417 kr
2 841,70 kr
300 +
27,707 kr
2 770,70 kr
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...