- RS-artikelnummer:
- 864-4453
- Tillv. art.nr:
- IMP7Z452UL
- Tillverkare / varumärke:
- Apem
Denna produkt har utgått
- RS-artikelnummer:
- 864-4453
- Tillv. art.nr:
- IMP7Z452UL
- Tillverkare / varumärke:
- Apem
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 24V dc |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Gold Plated Silver |
Case Colour | Black |
Manufacturer Part No. | IMP7Z452UL |
Terminal Type | Quick Connect |
- RS-artikelnummer:
- 864-4453
- Tillv. art.nr:
- IMP7Z452UL
- Tillverkare / varumärke:
- Apem