RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Blue, Red LED, 36V dc, IP67
- RS-artikelnummer:
- 175-9150
- Tillverkare / varumärke:
- RS PRO
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 20)
158,377 kr
(exkl. moms)
197,971 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
20 + | 158,377 kr | 3 167,54 kr |
- RS-artikelnummer:
- 175-9150
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
LED Colour | Blue, Red |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Brass, Coin Silver |
Case Colour | Natural |
Manufacturer Part No. | MPB16L-CARE-37-JR-12V |
Contact DC Voltage Rating | 36V |
Terminal Type | Solder |