- RS-artikelnummer:
- 173-9306
- Tillv. art.nr:
- 505015-601
- Tillverkare / varumärke:
- Saia-Burgess
Tillfälligt slut i lager – restorder för leverans 2024-07-09
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
161,803 kr
(exkl. moms)
202,254 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 100 | 161,803 kr | 16 180,30 kr |
200 - 300 | 158,405 kr | 15 840,50 kr |
400 - 900 | 153,388 kr | 15 338,80 kr |
1000 + | 146,755 kr | 14 675,50 kr |
- RS-artikelnummer:
- 173-9306
- Tillv. art.nr:
- 505015-601
- Tillverkare / varumärke:
- Saia-Burgess
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
IP Rating | IP67 |
Manufacturer Part No. | 505015-601 |
Terminal Type | Tab |