- RS-artikelnummer:
- 352-755
- Tillv. art.nr:
- LAD-SRN
- Tillverkare / varumärke:
- Idec
- RS-artikelnummer:
- 352-755
- Tillv. art.nr:
- LAD-SRN
- Tillverkare / varumärke:
- Idec
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc
Note
Square and round bezel indicators do not include a lens, switch or LED. Suitable lenses need to be ordered separately.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | LED |
For Use With | A8 Series |
LED Colour | Red |