- RS-artikelnummer:
- 649-1345
- Tillv. art.nr:
- 3SB3802-0AA3
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 649-1345
- Tillv. art.nr:
- 3SB3802-0AA3
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Empty Enclosures for Pushbuttons - Plastic
The 3SB3 range of enclosures are in grey plastic. They are empty enclosures for 1, 3, or 6 command positions.
Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Enclosures featured come with 22mm holes unless otherwise stated.
Specifikationer
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
IP Rating | IP65 |