Siemens Backing Plate for use with 3SB3 Series

  • RS-artikelnummer 411-2955
  • Tillv. art.nr 3SB3921-0AB
  • Tillverkare / varumärke Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Yellow Contrast Labels

Siemens 3SB3 backing name plates in yellow for use with emergency stop devices.

Self-adhesive labels for use with emergency stops
80mm diameter
Square or round versions available
Available blank, marked ’E-STOP’, marked 'ARRET D’URGENCE', marked 'EMERGENZA', marked 'NOT-AUS' or marked EMERGENCY STOP

PHASE OUT NOTIFICATION

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Specifikationer
Attribute Value
Accessory Type Backing Plate
For Use With 3SB3 Series
18 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
35,88 kr
(exkl. moms)
44,85 kr
(inkl. moms)
Enheter
Per unit
1 - 4
35,88 kr
5 - 9
34,78 kr
10 +
33,65 kr
Related Products
Siemens emergency stop push button legend plates, part ...
Description:
Siemens emergency stop push button legend plates, part of the SRIUS ACT range. One-handed installation without special toolsComponents can be snapped on without having to hold the other sideInstallation possible in a slanted positionModular conceptStylish design & high-quality materialsExtremely Rugged ...
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush designRaised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinations.The EAO Series 61 is especially suited for applications in the segments:Public transportationMachinery and Automation Construction ...
Under the brand name SIRIUS ACT, Siemens offers ...
Description:
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing ...
Panel mounting, with a wide range of switch ...
Description:
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and ...