Senaste sökningar

    Greenlee Punch and Die Tool With Charger with UK-plug is supplied, 138 x 138 (Special Shape Punch) mm, 150/63 (Round

    RS-artikelnummer:
    771-9269
    Tillv. art.nr:
    LS50Lflex
    Tillverkare / varumärke:
    Greenlee
    Greenlee
    Se alla Punch & Die Kits
    13 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    23 662,14 kr

    (exkl. moms)

    29 577,68 kr

    (inkl. moms)

    EnheterPer unit
    1 +23 662,14 kr
    RS-artikelnummer:
    771-9269
    Tillv. art.nr:
    LS50Lflex
    Tillverkare / varumärke:
    Greenlee
    COO (Country of Origin):
    DE

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    DE

    Produktdetaljer

    Greenlee Flexible Hydraulic Punch Driver


    Lithium Ion battery operated hydraulic punch driver offers a wide variety of punching applications for different material such as stainless steel and mild steel. With a compact, ergonomic design and rotating flexible Aluminium head for use in confined and challenging areas. Suitable for use with all Greenlee punching tools, it also has a long life expectancy due to the automatic stop which prevents damage to the driver.


    Features and Benefits:


    Special shape punch 138 x 138mm (mild steel 2.5mm) Round punch 150 mm (mild steel 3mm) Flexible aluminium head rotates 360° Automatic limit stop to prevent damage to tool 60kN punching force LED light for illumination of work area


    Supplied with


    18v Li-Ion battery (3.0Ah), quick charger, 9.5x71mm draw stud, 19x105mm draw stud, 9.5x71mm draw stud, short spacer, HSS Co5 step bit, draw stud adapter & carry case.



    Specifikationer

    AttributeValue
    Set ContentsCharger with UK-plug is supplied
    Cutting CapacityMild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch)
    Hole ShapeRectangular, Round, Square
    Hole Size138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm
    OperationHydraulic
    13 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    23 662,14 kr

    (exkl. moms)

    29 577,68 kr

    (inkl. moms)

    EnheterPer unit
    1 +23 662,14 kr