- RS-artikelnummer:
- 143-8947
- Tillv. art.nr:
- 00118610
- Tillverkare / varumärke:
- HAMA
Denna produkt har utgått
- RS-artikelnummer:
- 143-8947
- Tillv. art.nr:
- 00118610
- Tillverkare / varumärke:
- HAMA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Hama Projector Ceiling Mount
The Hama projector ceiling mount with easy-fix system for simple and fully adjustable orientation of the projector
Can be installed on the ceiling
Colour: White
Maximum Load Capacity: 14 kg
Drilling template for mounting the projector mount and a projector quickly and easily
For mounting projectors
With 4 flexible carrier arms, for projectors with tap holes in a spacing of up to 307.7 mm
Colour: White
Maximum Load Capacity: 14 kg
Drilling template for mounting the projector mount and a projector quickly and easily
For mounting projectors
With 4 flexible carrier arms, for projectors with tap holes in a spacing of up to 307.7 mm
Supplied with
1 projector ceiling mount
1 drilling template
1 set of screws
Operating instructions
1 drilling template
1 set of screws
Operating instructions
Specifikationer
Attribute | Value |
---|---|
Mounting Surface | Ceiling |
Maximum Load | 14kg |
Maximum Rotation | 360° |
Maximum Tilt | ±25° |