- RS-artikelnummer:
- 920-9556
- Tillv. art.nr:
- 3990251119
- Tillverkare / varumärke:
- Telit
Denna produkt har utgått
- RS-artikelnummer:
- 920-9556
- Tillv. art.nr:
- 3990251119
- Tillverkare / varumärke:
- Telit
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
EVK2 Mobile Comms Evaluation Kit
A versatile evaluation kit from Telit which provides an excellent environment for the development of mobile communications applications based on the Telit GSM/GPRS, UMTS/HSPA, CDMA 1x/EV-DO, and LTE module families. The kit can significantly reduce time-to-market for many wireless application projects. The EVK2 kit includes a motherboard and an adapter board which accepts the appropriate target module. This approach allows the kit to be used with various form factors and product generations and provides a robust, future-proof and flexible working platform. All the basic interfaces such as power input, SIM card holder, audio monitor outputs, RS-232, and USB are included on the motherboard in addition to reset and power switches.
The following Telit interface modules are available for the EV2K motherboard:
Mobile Communications - Telit
Specifikationer
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Daughter Board |
For Use With | EVK2 |
Kit Name | GE866 |