Interface Connectors 75Ω Straight Cable Mount Type 43 Connector Plug, Crimp Termination, RA8000

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

Interface Components Type 43 Crimp Plugs

A series of 75 Ω high quality machined type 43 crimp plugs from Interface Components. These type 43 connectors have gold plated brass centre contacts, apart from 916-0439 and 916-0448 which have gold plated phosphor bronze centre contacts. The connectors feature a push pull latching mechanism allowing for secure reliable connections every time. Type 43 connectors were designed for British Telecom and are typically used in digital networks and telephone exchange applications. The type 43 connectors are tested to BT specification RC8003 and can operate within the 3GHz frequency range. A crimp tool 916-0524 and extraction tool 916-0533 are also available separately.

Interface Components Series

Specifikationer
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Body Plating Nickel over Gold
Cable Type RA8000
Impedance 75Ω
Mating Type Quick Connect
Operating Frequency 0 → 3GHz
Contact Plating Gold
Contact Material Phosphor Bronze
Denna produkt har utgått