- RS-artikelnummer:
- 903-3790
- Tillv. art.nr:
- LMR14030SEVM
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 903-3790
- Tillv. art.nr:
- LMR14030SEVM
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
LMR14020/30/50 Buck Converter Evaluation Kits
Three evaluation modules from Texas Instruments to demonstrate the performance of the LMR14020, LMR14030 & LMR14050 Simple Switcher® devices. These step-down (Buck) converters operate with a wide input voltage range and provide output currents of up to 5A whilst having a low quiescent current of only 40 μA. The output voltage of the modules is jumper-selectable at 3.3 or 5V.
The three module options are as follows:
903-3781 LMR14020SEVM Maximum output current 2A, switching frequency 1.6 MHz
903-3790 LMR14030SEVM Maximum output current 3.5A, switching frequency 600 kHz
903-3787 LMR14050SEVM Maximum output current 5A, switching frequency 400 kHz
The three module options are as follows:
903-3781 LMR14020SEVM Maximum output current 2A, switching frequency 1.6 MHz
903-3790 LMR14030SEVM Maximum output current 3.5A, switching frequency 600 kHz
903-3787 LMR14050SEVM Maximum output current 5A, switching frequency 400 kHz
4 to 30V Input voltage range
Output voltage 3.3 or 5.0V (Jumper selectable)
Up to 2/3.5/5 A output current
Low 40 μA quiescent current
Internal Compensation
Output voltage 3.3 or 5.0V (Jumper selectable)
Up to 2/3.5/5 A output current
Low 40 μA quiescent current
Internal Compensation
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Evaluation Kit |
Featured Device | LMR14030 |