Silicon Labs Blue Gecko Bluetooth Starter Kit for BGM111

  • RS-artikelnummer 894-7134
  • Tillv. art.nr SLWSTK6101A
  • Tillverkare / varumärke Silicon Labs
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): NO
Produktdetaljer

Blue Gecko BGM111 Bluetooth Smart Module Development Kit

This development kit provides all you need to start developing a Bluetooth Smart application using the Blue Gecko BGM111 Bluetooth Smart Module. The main board has a built-in Segger J-link Debugger with both both USB and Ethernet connectivity as well as two debug and trace headers.

Blue Gecko BGM111 Bluetooth Smart Module
1.28in 128 x 128pixel memory LCD TFT display
Si7021 Humidity and Temperature sensor
Reset pushbutton
2 x user pushbuttons
2 x user LEDs
RJ45 Ethernet connector
Mini USB socket
Radio module breakout pads
CR2032A coin-cell battery holder
Expansion board header
ARM Coresight Trace/Debug header
Simplicity connector
Power-source switch
Advanced Energy Monitoring

Note

The BGM111 module is also available separately under RS Part No 894-7130

Supplied with

Mini USB cable, BRD8006A Add-on board with buttons, LEDs, accelerometer and thumb joystick

Specifikationer
Attribute Value
Kit Classification Starter Kit
Featured Device BGM111
Kit Name Blue Gecko Bluetooth
Denna produkt har utgått