- RS-artikelnummer:
- 864-3557
- Tillv. art.nr:
- 58422-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 864-3557
- Tillv. art.nr:
- 58422-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- US
Produktdetaljer
TE Connectivity DYNA-CRIMP Hydraulic Crimping Heads
DYNA-CRIMP heavy duty hydraulic crimping heads that form part of a hydraulic crimp tooling system. These hydraulic crimping heads are rated for use with 8,200 psi pump units and are used with the DYNA-CRIMP hydraulic hand pump (stock number 864-6998) or the DYNA-CRIMP hydraulic power unit. Hose assemblies are also available (TE part numbers 59909-7, 1-59909-5, 2-59909-1) The die sets for these hydraulic crimping head need to be purchased separately.
Stock number 864-7017 has a 'C' head design and a 26 ton output force
Stock number 864-3557 has a 'closed head' design and a 33 ton output force
Stock number 864-7017 has a 'C' head design and a 26 ton output force
Stock number 864-3557 has a 'closed head' design and a 33 ton output force
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling
Specifikationer
Attribute | Value |
---|---|
Series | DYNA-CRIMP |
Series Number | 58422 |