Block FS-2EFD-1505-30 EFD 15 Coil Former

  • RS-artikelnummer 840-7314
  • Tillv. art.nr FS-2EFD-1505-30
  • Tillverkare / varumärke Block
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Block FS-2EFD Series Size 15/8/5 Ferrite Transformer Bobbins

FS-2EFD series size 15/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7305) or SMD (stock number 840-7314) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7171 typically

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specifikationer
Attribute Value
Accessory Type EFD 15
For Use With FS-1EFD-15
Denna produkt har utgått