TE Connectivity Pull Loop for use with 20 Position Connector

  • RS-artikelnummer 820-7751
  • Tillv. art.nr 5088450-5
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity Pull Loops for AMP-LATCH Ribbon Cable Connectors

Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table.

Additional Data
Stock Number Manufacturer Part Number Width 2mm Receptacle Connectors NOVO Connectors
798-1527 5088450-2 11.18mm 12, 14 and 16 way 10 way
820-7751 5088450-5 22.35mm 24 and 26 way 20 way
820-7619 5088450-7 29.97mm 30, 34 and 40 way 26 way
820-7672 5088450-8 40.13mm 44 way 34 way
798-1524 1-5088450-0 58.93mm n/a 50 way
Specifikationer
Attribute Value
Accessory Type Pull Loop
For Use With 20 Position Connector
Series AMPLATCH, NOVO
Series Number 5088450
636 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
0,72 kr
(exkl. moms)
0,90 kr
(inkl. moms)
Enheter
Per unit
1 +
0,72 kr
Relaterte Produkter
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
VITA 46 VPX Compliant MULTIGIG RT backplane connector ...
Description:
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA ...
A range of high current ELCON drawer pin ...
Description:
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details). ...
AMP Soft Shell Pin and Socket Connectors provide ...
Description:
AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an ...