- RS-artikelnummer:
- 812-5810
- Tillv. art.nr:
- 7TCG054800R0005 CPS08W-100-EU
- Tillverkare / varumärke:
- Thomas & Betts
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 100 meter
6 998,54 kr
(exkl. moms)
8 748,18 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per Metre* |
1 - 9 | 6 998,54 kr | 69,985 kr |
10 - 24 | 6 648,64 kr | 66,486 kr |
25 + | 5 738,77 kr | 57,388 kr |
- RS-artikelnummer:
- 812-5810
- Tillv. art.nr:
- 7TCG054800R0005 CPS08W-100-EU
- Tillverkare / varumärke:
- Thomas & Betts
Lagstiftning och ursprungsland
Produktdetaljer
Bind-It® Wrap-around Woven Sleeving
Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 38mm 812-5832 15m.
Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling
Wrap-around Woven Sleeving
Specifikationer
Attribute | Value |
---|---|
Sleeve Diameter | 8mm |
Colour | Black |
Material | Polyester |
Sleeve Length | 100m |
Braided | Yes |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 38mm |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +125°C |
Fire Behaviour | Self-extinguishing |
Series | Bind-It |
- RS-artikelnummer:
- 812-5810
- Tillv. art.nr:
- 7TCG054800R0005 CPS08W-100-EU
- Tillverkare / varumärke:
- Thomas & Betts