- RS-artikelnummer:
- 805-1637
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 805-1637
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
JumboJack 1/4 inch (6.35mm) Jack Plug
From Cliff Electronics, the Cliffcon Jumbojack jack connector allows you to connect large section cables to conventional inch (6.35 mm) jack plugs. In professional sound installations, it is sometimes necessary to link equipment with low-resistance cables. These cables tend to have large cross section conductors and can have diameters up to 15 mm. Jumbojack jack connectors feature screw type cable clamps, which allow these large diameter cables to be securely connected to conventional inch jack plug contacts.
Available in this Range
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | PBT, Phenolic Resin |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 3 |