Siemens 7MF4997-1CP Vent Valve, For Use With Transmitter

  • RS-artikelnummer 804-3844
  • Tillv. art.nr 7MF4997-1CP
  • Tillverkare / varumärke Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): FR
Produktdetaljer

SITRANS P DS III Accessories

A range of accessories to support Siemens SITRANS P DS III gauge, differential pressure / flow meters.

Stainless steel Mounting Bracket for 7MF43..../7MF44.... P DS III (differential presure and flow) 8043929
Replacement internal electronics module 8043881
Stainless steel mounting bracket for DS III pressure transmitter
Stainless steel bleed valves 8043844
Aluminium protective cover with window 8043926

Siemens SITRANS P DS III

Specifikationer
Attribute Value
Accessory Type Vent Valve
For Use With Transmitter
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
540,00 kr
(exkl. moms)
675,00 kr
(inkl. moms)
Enheter
Per unit
1 - 4
540,00 kr
5 - 9
523,53 kr
10 +
506,63 kr
Nästa dag-leverans inte möjlig
Related Products
Alarm or pump control for controlling between two ...
Description:
Alarm or pump control for controlling between two levels 3 electrode holdersModes: max detection, overfill (A) or min detection dry run protection (B)External LED switch status3 electrode holdersSelectable sensitivity; 100Ω to 300kΩIntegration time adjustable up to 20 secs1m x 4mm ...
Comprehensive range of accessories for Flowline's successful EchoPulse ...
Description:
Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse ...
Comprehensive range of accessories for Flowline's successful EchoPulse ...
Description:
Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse ...
General purpose range of Level Controllers from flowline ...
Description:
General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves. Quick & simple setup reducing time for installationNEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable ...