TE Connectivity Latch AMP-LATCH" Series Pull Loop" , For use with Ribbon Cable Interconnects

  • RS-artikelnummer 798-1527
  • Tillv. art.nr 5088450-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity Pull Loops for AMP-LATCH Ribbon Cable Connectors

Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table.

Specifikationer
Attribute Value
Accessory Type Pull Loop
For Use With Ribbon Cable Interconnects
Series AMP-LATCH
Denna produkt har utgått
Relaterte Produkter
Slimline adaptors that plug into desktop PCs or ...
Description:
Slimline adaptors that plug into desktop PCs or peripheral equipmentDesigned to protect Interface ports from wear caused by plugging and unplugging of cablesWired pin to pinSupplied with locking hardwareMale to femaleOperating temp -55 to + 105°CCurrent rating 5A.
A range of strain relief cable clamps for ...
Description:
A range of strain relief cable clamps for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. The two part cable clamps offer a ...
A range of large crimp flanges for use ...
Description:
A range of large crimp flanges for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. Crimp flanges, when used with appropriately sized crimp ...
All metal crimp barrels for use with large ...
Description:
All metal crimp barrels for use with large and small crimp flanges in the TE Connectivity rail and Quick Lock back shell series. See typical part number 139-1547 for large crimp flange range and 139-1556 for small crimp flange range. ...