TE Connectivity AMPLIMITE HD-20 Series, 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.84mm Pitch

  • RS-artikelnummer 798-1079
  • Tillv. art.nr 5747250-3
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts

AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).

Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint

Note

The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifikationer
Attribute Value
Number of Contacts 9
Gender Male
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 2.84mm
Mounting Hardware Threaded Insert, 4-40 UNC
Housing Material Thermoplastic
Voltage Rating 250 V ac/dc
Length 30.81mm
Width 18.62mm
Depth 12.55mm
Dimensions 30.81 x 18.62 x 12.55mm
Minimum Operating Temperature -55°C
Series Amplimite HD-20
Contact Material Brass
Maximum Operating Temperature +105°C
Contact Plating Gold
Contact Size 20
Denna produkt har utgått