- RS-artikelnummer:
- 796-2683
- Tillv. art.nr:
- TCP303
- Tillverkare / varumärke:
- Tektronix
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Lagt till varukorgen
Pris (ex. moms) Varje
62 760,00 kr
(exkl. moms)
78 450,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 62 760,00 kr |
- RS-artikelnummer:
- 796-2683
- Tillv. art.nr:
- TCP303
- Tillverkare / varumärke:
- Tektronix
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Tektronix Current Probe
The Tektronix AC/DC current measurement probe is a highly advanced current measurement system created for the contemporary current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (w/ TCA-BNC), or TekVPI (w/ TPA-BNC) interfaces, current measurements and calculations are simple and easy.
Features and Benefits
Automatic scaling and units 1 - Oscilloscope on-screen readout of magnitude and amps reduces measurement errors with no more hand calculations
AC/DC input coupling
Low insertion impedance reduces device under test loading
Split-core construction allows easy circuit connection
Status indicators provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50ohms, noncompatible probe type
Low DC drift and noise allows improved low-level current measurements
DC - 15MHz, 150A DC
AC/DC input coupling
Low insertion impedance reduces device under test loading
Split-core construction allows easy circuit connection
Status indicators provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50ohms, noncompatible probe type
Low DC drift and noise allows improved low-level current measurements
DC - 15MHz, 150A DC
Applications
Development and analysis solutions for designers, installers, and service personnel in telecom, Data Communication (Data Comm), computer, and semiconductor power electronics environments
Power supplies (switching and linear)
Semiconductor devices (SCRs, IGBTs, MOSFETs, CMOS, BJTs)
Power inverters/converters
Electronic ballasts
Industrial/consumer electronics
Mobile communications (phone, satellite, and relay stations)
Motor drives
Transportation systems (electronic vehicles, electric trains, locomotives, and avionics)
Power supplies (switching and linear)
Semiconductor devices (SCRs, IGBTs, MOSFETs, CMOS, BJTs)
Power inverters/converters
Electronic ballasts
Industrial/consumer electronics
Mobile communications (phone, satellite, and relay stations)
Motor drives
Transportation systems (electronic vehicles, electric trains, locomotives, and avionics)
Certifications
CAT I 600V
CAT II 600V
CAT III 300V
CAT I
CAT II
CAT III
ICE standard
CAT II 600V
CAT III 300V
CAT I
CAT II
CAT III
ICE standard
Specifikationer
Attribute | Value |
---|---|
Bandwidth | 15MHz |
Model Number p | TCP 303 |
Safety Category Level | CAT I, CAT II, CAT III |
Safety Category | CAT I 600 V, CAT II 600 V, CAT III 300V |